There are no models available for this part yet.
Overview of BFC233928153 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Price & Stock for BFC233928153 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71295433
|
RS | Capacitor, Film, X2 MKP 15nF ?20% 310Vac Pitch 7,5mm | BC Components / Vishay BFC233928153 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.1000 | RFQ |
CAD Models for BFC233928153 by Vishay BCcomponents
Part Data Attributes for BFC233928153 by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 3916
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
800 V
|
Reference Standard
|
AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for BFC233928153
This table gives cross-reference parts and alternative options found for BFC233928153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233928153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778315M2CLGC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 3916, | Vishay Intertechnologies | BFC233928153 vs F1778315M2CLGC |
F1778315M2CDZC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 3916, | Vishay Intertechnologies | BFC233928153 vs F1778315M2CDZC |
BFC233924153 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233928153 vs BFC233924153 |
F1778315M3CLR0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 3916, | Vishay Intertechnologies | BFC233928153 vs F1778315M3CLR0 |
F1778315M2CDUC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 3916, | Vishay Intertechnologies | BFC233928153 vs F1778315M2CDUC |
F1778315M2CCG0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 3916, | Vishay Intertechnologies | BFC233928153 vs F1778315M2CCG0 |
F339MX231531MC02G0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233928153 vs F339MX231531MC02G0 |
F1778315M2CEGC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 3916, | Vishay Intertechnologies | BFC233928153 vs F1778315M2CEGC |
F1778315M3CFBR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 3916, | Vishay Intertechnologies | BFC233928153 vs F1778315M3CFBR |
F1778315M2CPBC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 3916, | Vishay Intertechnologies | BFC233928153 vs F1778315M2CPBC |