Part Details for BFC233990003 by Vishay Intertechnologies
Overview of BFC233990003 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233990003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94K0154
|
Newark | X2 Mkp 22Nf 20% 310Vac Pitch 15Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC233990003 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 / $0.7040 | Buy Now |
DISTI #
BFC233990003
|
Avnet Americas | Safety Capacitor, 0.022 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233990003) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1242 / $0.7889 | Buy Now |
DISTI #
594-BFC233990003
|
Mouser Electronics | Safety Capacitors 22nF 20% 310V RoHS: Compliant | 0 |
|
$0.6870 / $0.6970 | Order Now |
|
Future Electronics | MKP Series 310 VAC 0.022 uF ±20 % Metallized Polypropylene Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Bag | 0Bag |
|
$0.6350 / $0.6700 | Buy Now |
DISTI #
BFC233990003
|
Avnet Americas | Safety Capacitor, 0.022 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233990003) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1242 / $0.7889 | Buy Now |
DISTI #
BFC233990003
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233990003) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | P15 - 5x11x17,5 - bulk - LL 3,5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1250 | 3750 |
|
$0.1270 | Buy Now |
Part Details for BFC233990003
BFC233990003 CAD Models
BFC233990003 Part Data Attributes:
|
BFC233990003
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233990003
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233990003
This table gives cross-reference parts and alternative options found for BFC233990003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233990003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX232231MFI2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233990003 vs F339MX232231MFI2B0 |
F339MX232231MFM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233990003 vs F339MX232231MFM2B0 |
BFC233629021 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233990003 vs BFC233629021 |
F339MX232231MFI2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233990003 vs F339MX232231MFI2B0 |
F1778322M2FFB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, 6920, | Vishay Intertechnologies | BFC233990003 vs F1778322M2FFB0 |
BFC233990023 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233990003 vs BFC233990023 |
F1778322M2FHB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, 6920, | Vishay Intertechnologies | BFC233990003 vs F1778322M2FHB0 |
BFC233990016 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233990003 vs BFC233990016 |
F339MX232231MF02W0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233990003 vs F339MX232231MF02W0 |
BFC233990009 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233990003 vs BFC233990009 |