Part Details for BFC236611394 by Vishay Intertechnologies
Overview of BFC236611394 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236611394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J7778
|
Newark | Mkt 390Nf 10% 63Vdc Pitch 7,5Mm/Loose, Kinked Lead 17 Mm |Vishay BFC236611394 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.1200 | Buy Now |
DISTI #
BFC236611394
|
Avnet Americas | Film Capacitor, 0.39 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236611394) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1971 / $1.2519 | Buy Now |
DISTI #
594-2222-366-11394
|
Mouser Electronics | Film Capacitors .39uF 10% 63volts RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.9360 | Buy Now |
DISTI #
BFC236611394
|
Avnet Abacus | Film Capacitor, 0.39 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236611394) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236611394
BFC236611394 CAD Models
BFC236611394 Part Data Attributes
|
BFC236611394
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236611394
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC236611394
This table gives cross-reference parts and alternative options found for BFC236611394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236611394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236611394 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.39 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236611394 vs BFC236611394 |
BFC236613394 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.39 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236611394 vs BFC236613394 |
BFC236615394 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236611394 vs BFC236615394 |
BFC236615394 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.39 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236611394 vs BFC236615394 |