Part Details for BFC236613184 by Vishay Intertechnologies
Overview of BFC236613184 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236613184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J7798
|
Newark | Mkt 180Nf 10% 63Vdc Pitch 7,5Mm/Ammopack, Taping Height 16 Mm |Vishay BFC236613184 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6180 / $0.8030 | Buy Now |
DISTI #
BFC236613184
|
Avnet Americas | Film Capacitor, 0.18 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC236613184) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1269 / $0.7958 | Buy Now |
DISTI #
594-2222-366-13184
|
Mouser Electronics | Film Capacitors .18uF 10% 63volts RoHS: Compliant | 0 |
|
$0.6810 / $0.7160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.5950 | Buy Now |
DISTI #
BFC236613184
|
Avnet Americas | Film Capacitor, 0.18 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC236613184) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1269 / $0.7958 | Buy Now |
DISTI #
BFC236613184
|
Avnet Abacus | Film Capacitor, 0.18 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236613184) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236613184
BFC236613184 CAD Models
BFC236613184 Part Data Attributes:
|
BFC236613184
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236613184
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC236613184
This table gives cross-reference parts and alternative options found for BFC236613184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236613184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236611184 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236613184 vs BFC236611184 |
BFC236613184 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.18 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236613184 vs BFC236613184 |
BFC236611184 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.18 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236613184 vs BFC236611184 |