Part Details for BFC236653103 by Vishay Intertechnologies
Overview of BFC236653103 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236653103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8026
|
Newark | Mkt 10Nf 10% 400Vdc Pitch 7,5Mm/Ammopack, Taping Height 16 Mm |Vishay BFC236653103 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4650 / $0.6040 | Buy Now |
DISTI #
BFC236653103
|
Avnet Americas | Film Capacitor, 0.01 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC236653103) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0959 / $0.5985 | Buy Now |
DISTI #
594-2222-366-53103
|
Mouser Electronics | Film Capacitors .01uF 10% 400volts RoHS: Compliant | 0 |
|
$0.4810 / $0.5280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.4480 | Buy Now |
DISTI #
BFC236653103
|
Avnet Americas | Film Capacitor, 0.01 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC236653103) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0959 / $0.5985 | Buy Now |
DISTI #
BFC236653103
|
Avnet Americas | Film Capacitor, 0.01 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC236653103) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0959 / $0.5985 | Buy Now |
DISTI #
BFC236653103
|
Avnet Abacus | Film Capacitor, 0.01 uF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236653103) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236653103
BFC236653103 CAD Models
BFC236653103 Part Data Attributes
|
BFC236653103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236653103
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC236653103
This table gives cross-reference parts and alternative options found for BFC236653103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236653103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236655103 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236653103 vs BFC236655103 |
BFC236653103 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236653103 vs BFC236653103 |
BFC236655103 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236653103 vs BFC236655103 |