There are no models available for this part yet.
Overview of BFC236818824 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Price & Stock for BFC236818824 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T2781
|
Newark | Mkt 820Nf 10% 63Vdc Pitch 10Mm/Reelpack, Taping Height 16 Mm |Vishay BFC236818824 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.7300 | Buy Now | |
DISTI #
BFC236818824
|
Avnet Americas | MKT 820nF ±10% 63Vdc P10mm e3 - Tape and Reel (Alt: BFC236818824) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3025 / $1.7061 | Buy Now | |
DISTI #
594-BFC236818824
|
Mouser Electronics | Film Capacitors 820nF 10% 63V RoHS: Compliant | 0 |
|
$1.6400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.5600 | Buy Now | ||
DISTI #
BFC236818824
|
Avnet Abacus | Film Capacitor, 0.82 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236818824) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC236818824 by Vishay Intertechnologies
Part Data Attributes for BFC236818824 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.82 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
14.5 mm
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.5 mm
|
Alternate Parts for BFC236818824
This table gives cross-reference parts and alternative options found for BFC236818824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236818824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236813824 | CAP,MET POLYESTER (MYLAR),820NF,63VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236818824 vs BFC236813824 |
BFC236811824 | CAP,MET POLYESTER (MYLAR),820NF,63VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236818824 vs BFC236811824 |
BFC236811824 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.82uF, 4922, | Vishay Intertechnologies | BFC236818824 vs BFC236811824 |
BFC236813824 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.82uF, 4922, | Vishay Intertechnologies | BFC236818824 vs BFC236813824 |