Part Details for BFC236821124 by Vishay Intertechnologies
Overview of BFC236821124 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for BFC236821124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T2791
|
Newark | Mkt 120Nf 10% 100Vdc Pitch 10Mm/Loose, Kinked Lead 19 Mm |Vishay BFC236821124 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.7350 | Buy Now |
DISTI #
BFC236821124
|
Avnet Americas | Film Capacitor, 0.12 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236821124) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1296 / $0.8232 | Buy Now |
DISTI #
594-BFC236821124
|
Mouser Electronics | Film Capacitors 120nF 10% 100V RoHS: Compliant | 0 |
|
$0.6520 / $1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6160 | Buy Now |
DISTI #
BFC236821124
|
Avnet Americas | Film Capacitor, 0.12 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236821124) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1296 / $0.8232 | Buy Now |
DISTI #
BFC236821124
|
Avnet Abacus | Film Capacitor, 0.12 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236821124) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236821124
BFC236821124 CAD Models
BFC236821124 Part Data Attributes:
|
BFC236821124
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236821124
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.12uF, 4917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.3 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4917 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 4.3 mm |