Part Details for BFC236823184 by Vishay Intertechnologies
Overview of BFC236823184 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for BFC236823184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T2843
|
Newark | Mkt 180Nf 10% 100Vdc Pitch 10Mm/Loose, Kinked Lead 3 Mm |Vishay BFC236823184 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 / $0.4730 | Buy Now |
DISTI #
BFC236823184
|
Avnet Americas | Film Capacitor, 0.18 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236823184) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1391 / $0.5299 | Buy Now |
DISTI #
594-BFC236823184
|
Mouser Electronics | Film Capacitors 180nF 10% 100V RoHS: Compliant | 0 |
|
$0.4170 / $0.4360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.3970 | Buy Now |
DISTI #
BFC236823184
|
Avnet Americas | Film Capacitor, 0.18 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236823184) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1391 / $0.5299 | Buy Now |
DISTI #
BFC236823184
|
Avnet Abacus | Film Capacitor, 0.18 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236823184) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236823184
BFC236823184 CAD Models
BFC236823184 Part Data Attributes:
|
BFC236823184
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236823184
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.18uF, 4917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.2 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4917 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 4.2 mm |
Alternate Parts for BFC236823184
This table gives cross-reference parts and alternative options found for BFC236823184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236823184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236828184 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.18uF, 4917, | Vishay Intertechnologies | BFC236823184 vs BFC236828184 |