Part Details for BFC236829824 by Vishay BCcomponents
Overview of BFC236829824 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for BFC236829824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71319592
|
RS | Capacitor, Film, MKT 820nF ?5% 100Vdc Pitch 15mm | BC Components / Vishay BFC236829824 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.6300 | RFQ |
Part Details for BFC236829824
BFC236829824 CAD Models
BFC236829824 Part Data Attributes
|
BFC236829824
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC236829824
Vishay BCcomponents
CAP,MET POLYESTER (MYLAR),820NF,100VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for BFC236829824
This table gives cross-reference parts and alternative options found for BFC236829824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236829824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236826824 | CAP,MET POLYESTER (MYLAR),820NF,100VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236829824 vs BFC236826824 |
BFC236827824 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.82uF, 6926, | Vishay Intertechnologies | BFC236829824 vs BFC236827824 |
BFC236829824 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.82uF, 6926, | Vishay Intertechnologies | BFC236829824 vs BFC236829824 |
BFC236826824 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.82uF, 6926, | Vishay Intertechnologies | BFC236829824 vs BFC236826824 |