Part Details for BFC236841104 by Vishay Intertechnologies
Overview of BFC236841104 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for BFC236841104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8596
|
Newark | Mkt 100Nf 10% 250Vdc Pitch 10Mm/Loose, Kinked Lead 19 Mm |Vishay BFC236841104 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 / $0.4870 | Buy Now |
DISTI #
BFC236841104
|
Avnet Americas | Film Capacitor, 0.1 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236841104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1431 / $0.5454 | Buy Now |
DISTI #
594-2222-368-41104
|
Mouser Electronics | Film Capacitors .1uF 10% 250volts RoHS: Compliant | 400 |
|
$0.4530 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4080 | Buy Now |
DISTI #
BFC236841104
|
TTI | Film Capacitors .1uF 10% 250volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4220 / $0.4300 | Buy Now |
DISTI #
BFC236841104
|
Avnet Americas | Film Capacitor, 0.1 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236841104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1431 / $0.5454 | Buy Now |
DISTI #
BFC236841104
|
TME | Capacitor: polyester, 100nF, 160VAC, 250VDC, 10mm, ±10%, -55÷85°C Min Qty: 1000 | 0 |
|
$0.4450 | RFQ |
DISTI #
BFC236841104
|
Avnet Abacus | Film Capacitor, 0.1 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236841104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236841104
BFC236841104 CAD Models
BFC236841104 Part Data Attributes:
|
BFC236841104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236841104
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 4919, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 160 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.7 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4919 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.7 mm |