Part Details for BFC236865103 by Vishay Intertechnologies
Overview of BFC236865103 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for BFC236865103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8633
|
Newark | Mkt 10Nf 10% 630Vdc Pitch 10Mm/Loose, Kinked Lead 4 Mm |Vishay BFC236865103 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 / $0.3950 | Buy Now |
DISTI #
BFC236865103
|
Avnet Americas | Film Capacitor, 0.01 uF, 250 V, 630 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236865103) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1161 / $0.4425 | Buy Now |
DISTI #
594-2222-368-65103
|
Mouser Electronics | Film Capacitors .01uF 10% 630volts RoHS: Compliant | 1484 |
|
$0.3290 / $0.9900 | Buy Now |
DISTI #
V99:2348_09522565
|
Arrow Electronics | Cap Film 0.01uF 630V PET 10% (12.5 X 4.3 X 13.1mm) Radial Wound 10mm 105°C Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1733 | Americas - 630 |
|
$0.0669 / $0.1584 | Buy Now |
|
Future Electronics | MKT368 Series 630 V 0.01 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.3550 / $0.4300 | Buy Now |
DISTI #
BFC236865103
|
TTI | Film Capacitors .01uF 10% 630volts RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3230 / $0.4300 | Buy Now |
DISTI #
BFC236865103
|
Avnet Abacus | Film Capacitor, 0.01 uF, 250 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236865103) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236865103
BFC236865103 CAD Models
BFC236865103 Part Data Attributes
|
BFC236865103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236865103
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.1 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |