Part Details for BFC236868153 by Vishay Intertechnologies
Overview of BFC236868153 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for BFC236868153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8684
|
Newark | Mkt 15Nf 10% 630Vdc Pitch 10Mm/Reelpack, Taping Height 16 Mm |Vishay BFC236868153 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7360 / $0.9320 | Buy Now |
DISTI #
BFC236868153
|
Avnet Americas | Film Capacitor, 0.015 uF, 250 V, 630 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC236868153) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 / $0.9861 | Buy Now |
DISTI #
594-2222-368-68153
|
Mouser Electronics | Film Capacitors .015uF 10% 630volts RoHS: Compliant | 0 |
|
$0.8020 / $0.8130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$0.7380 | Buy Now |
DISTI #
BFC236868153
|
Avnet Americas | Film Capacitor, 0.015 uF, 250 V, 630 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC236868153) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 / $0.9861 | Buy Now |
DISTI #
BFC236868153
|
Avnet Abacus | Film Capacitor, 0.015 uF, 250 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236868153) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236868153
BFC236868153 CAD Models
BFC236868153 Part Data Attributes:
|
BFC236868153
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236868153
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.9 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 4919 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 4.9 mm |
Alternate Parts for BFC236868153
This table gives cross-reference parts and alternative options found for BFC236868153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236868153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236861153 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4919, | Vishay Intertechnologies | BFC236868153 vs BFC236861153 |