BFC236869333
Description: Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.033uF, 6924,

Overview of BFC236869333 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation

Price & Stock for BFC236869333 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 03J8708
Newark Mkt 33Nf 5% 630Vdc Pitch 15Mm/Reelpack, Taping Height 16 Mm |Vishay BFC236869333 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.4500
  • 2,000 $1.3700
  • 4,000 $1.2400
  • 6,000 $1.1900
  • 10,000 $1.1500
$1.1500 / $1.4500 Buy Now
DISTI # BFC236869333
Avnet Americas MKT 33nF ?5% 630Vdc P15mm e3 - Tape and Reel (Alt: BFC236869333) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.2584
  • 2,000 $1.2406
  • 4,000 $1.2138
  • 6,000 $0.2374
  • 8,000 $0.2321
  • 10,000 $0.2285
  • 100,000 $0.2231
$0.2231 / $1.2584 Buy Now
DISTI # 594-2222-368-69333
Mouser Electronics Film Capacitors .033uF 5% 630volts RoHS: Compliant 0
  • 1,000 $1.2600
$1.2600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 1,000 $1.1500
$1.1500 Buy Now
DISTI # BFC236869333
Avnet Abacus Film Capacitor, 0.033 uF, 250 V, 630 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236869333) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BFC236869333 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFC236869333 by Vishay Intertechnologies

BFC236869333
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
15 mm
JESD-609 Code
e3
Length
17.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. BFC236869333
    Vishay Intertechnologies
    Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.033uF, 6924,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC236869333 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC236869333 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC236869333 would you like to use for your alert(s)?
  • Please alert me when BFC236869333 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC236869333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC236869333 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC236869333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC236869333.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC236869333 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: