Part Details for BFC236919564 by Vishay BCcomponents
Overview of BFC236919564 by Vishay BCcomponents
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for BFC236919564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71320240
|
RS | Capacitor, Film, MKT 560nF ?5% 63Vdc Pitch 10mm | BC Components / Vishay BFC236919564 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 / $2.3100 | RFQ |
Part Details for BFC236919564
BFC236919564 CAD Models
BFC236919564 Part Data Attributes
|
BFC236919564
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC236919564
Vishay BCcomponents
CAP,MET POLYESTER (MYLAR),560NF,63VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.8 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 4919 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 4.7 mm |
Alternate Parts for BFC236919564
This table gives cross-reference parts and alternative options found for BFC236919564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236919564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236912564 | CAP,MET POLYESTER (MYLAR),560NF,63VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236919564 vs BFC236912564 |
BFC236912564 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, 4919, | Vishay Intertechnologies | BFC236919564 vs BFC236912564 |
BFC236916564 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, 4919, | Vishay Intertechnologies | BFC236919564 vs BFC236916564 |
BFC236916564 | CAP,MET POLYESTER (MYLAR),560NF,63VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236919564 vs BFC236916564 |