Part Details for BFC236968123 by Vishay Intertechnologies
Overview of BFC236968123 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for BFC236968123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8742
|
Newark | Mkt 12Nf 10% 630Vdc Pitch 10Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC236968123 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7240 / $0.9160 | Buy Now |
DISTI #
BFC236968123
|
Avnet Americas | Film Capacitor, 0.012 uF, 250 V, 630 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC236968123) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1525 / $0.9690 | Buy Now |
DISTI #
594-2222-369-68123
|
Mouser Electronics | Film Capacitors .012uF 10% 630volts RoHS: Compliant | 0 |
|
$0.7900 / $0.7990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
DISTI #
BFC236968123
|
Avnet Abacus | Film Capacitor, 0.012 uF, 250 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236968123) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236968123
BFC236968123 CAD Models
BFC236968123 Part Data Attributes
|
BFC236968123
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236968123
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, 4917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.9 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 4917 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 4.4 mm |
Alternate Parts for BFC236968123
This table gives cross-reference parts and alternative options found for BFC236968123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236968123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236968123 | CAP,MET POLYESTER (MYLAR),12NF,630VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236968123 vs BFC236968123 |
BFC236961123 | CAP,MET POLYESTER (MYLAR),12NF,630VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236968123 vs BFC236961123 |
BFC236961123 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, 4917, | Vishay Intertechnologies | BFC236968123 vs BFC236961123 |