Part Details for BFC237026153 by Vishay Intertechnologies
Overview of BFC237026153 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237026153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8891
|
Newark | Capacitor, polyester (Mylar),15Nf,100Vdc,5-% Tol,5+% Tol |Vishay BFC237026153 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.3300 | Buy Now |
DISTI #
BFC237026153
|
Avnet Americas | Film Capacitor, 0.015 uF, 63 V, 100 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC237026153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0550 / $0.3102 | Buy Now |
DISTI #
594-2222-370-26153
|
Mouser Electronics | Film Capacitors .015uF 5% 100volts RoHS: Compliant | 0 |
|
$0.3270 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2830 | Buy Now |
DISTI #
BFC237026153
|
Avnet Abacus | Film Capacitor, 0.015 uF, 63 V, 100 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237026153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237026153
BFC237026153 CAD Models
BFC237026153 Part Data Attributes
|
BFC237026153
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237026153
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237026153
This table gives cross-reference parts and alternative options found for BFC237026153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237026153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC2150DQ50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, 2810, | KEMET Corporation | BFC237026153 vs 82EC2150DQ50J |
BFC237022153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237026153 vs BFC237022153 |
BFC237029153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237026153 vs BFC237029153 |
82EC2150JC50J | Film Capacitor, | KEMET Corporation | BFC237026153 vs 82EC2150JC50J |
82EC2150JA50J | Film Capacitor, | KEMET Corporation | BFC237026153 vs 82EC2150JA50J |
F612JF153J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237026153 vs F612JF153J100C |
R82EC2150JC50J | Film Capacitor, | KEMET Corporation | BFC237026153 vs R82EC2150JC50J |
82EC2150JE50J | Film Capacitor, | KEMET Corporation | BFC237026153 vs 82EC2150JE50J |
82EC21504050J | Film Capacitor, | KEMET Corporation | BFC237026153 vs 82EC21504050J |
R82EC2150JH50J | Film Capacitor, | KEMET Corporation | BFC237026153 vs R82EC2150JH50J |