Part Details for BFC237026154 by Vishay Intertechnologies
Overview of BFC237026154 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237026154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8892
|
Newark | Capacitor, polyester (Mylar),150Nf,100Vdc,5-% Tol,5+% Tol |Vishay BFC237026154 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 / $0.5740 | Buy Now |
DISTI #
BFC237026154
|
Avnet Americas | MKT 150nF ±5% 100Vdc P5mm e3 - Bulk (Alt: BFC237026154) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0938 / $0.5288 | Buy Now |
DISTI #
594-2222-370-26154
|
Mouser Electronics | Film Capacitors .15uF 5% 100volts RoHS: Compliant | 0 |
|
$0.5130 / $1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4810 | Buy Now |
DISTI #
BFC237026154
|
Avnet Abacus | Film Capacitor, 0.15 uF, 63 V, 100 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237026154) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237026154
BFC237026154 CAD Models
BFC237026154 Part Data Attributes
|
BFC237026154
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237026154
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for BFC237026154
This table gives cross-reference parts and alternative options found for BFC237026154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237026154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC2370CI154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237026154 vs BFC2370CI154 |
BFC237026154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237026154 vs BFC237026154 |
BFC2370CF154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237026154 vs BFC2370CF154 |
BFC2370CM154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237026154 vs BFC2370CM154 |
BFC2370CC154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237026154 vs BFC2370CC154 |
BFC237022154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237026154 vs BFC237022154 |
BFC2370CC154 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237026154 vs BFC2370CC154 |
BFC237022154 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237026154 vs BFC237022154 |
BFC2370CM154 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237026154 vs BFC2370CM154 |
BFC237029154 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237026154 vs BFC237029154 |