Part Details for BFC237041123 by Vishay BCcomponents
Overview of BFC237041123 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237041123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71333042
|
RS | Capacitor, Film, MKT 0,012 F 10% 250 Vdc Pitch 5mm | BC Components / Vishay BFC237041123 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3720 / $0.4140 | RFQ |
Part Details for BFC237041123
BFC237041123 CAD Models
BFC237041123 Part Data Attributes
|
BFC237041123
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237041123
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237041123
This table gives cross-reference parts and alternative options found for BFC237041123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237041123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237035123 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237041123 vs BFC237035123 |
F612JF123K250C | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.012uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237041123 vs F612JF123K250C |
BFC237045123 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237041123 vs BFC237045123 |
BFC237045123 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237041123 vs BFC237045123 |
F612JF123K250A | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.012uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237041123 vs F612JF123K250A |
F612JF123K250ALL0L | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.012uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237041123 vs F612JF123K250ALL0L |
BFC237048123 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237041123 vs BFC237048123 |
BFC237035123 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237041123 vs BFC237035123 |
F612JF123K250L | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.012uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237041123 vs F612JF123K250L |