Part Details for BFC237058152 by Vishay Intertechnologies
Overview of BFC237058152 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237058152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J9116
|
Newark | Capacitor, polyester (Mylar),1.5Nf,400Vdc,10-% Tol,10+% Tol |Vishay BFC237058152 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.3610 | Buy Now |
DISTI #
BFC237058152
|
Avnet Americas | MKT 1,5nF ±10% 400Vdc P5mm e3 - Tape and Reel (Alt: BFC237058152) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.2890 | Buy Now |
DISTI #
594-222237058152
|
Mouser Electronics | Film Capacitors .0015uF 10% 400volts RoHS: Compliant | 0 |
|
$0.2770 / $0.6900 | Order Now |
|
Future Electronics | MKT370 Series 400 V 0.0015 uF ±10% LS=5mm Radial Metallized Polyester Film Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2900 | Buy Now |
DISTI #
BFC237058152
|
Avnet Abacus | Film Capacitor, 1500 pF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237058152) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237058152
BFC237058152 CAD Models
BFC237058152 Part Data Attributes
|
BFC237058152
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237058152
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237058152
This table gives cross-reference parts and alternative options found for BFC237058152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237058152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F612JF152K400L | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237058152 vs F612JF152K400L |
82MC1150JE50K | Film Capacitor, | KEMET Corporation | BFC237058152 vs 82MC1150JE50K |
R82MC1150CK50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | KEMET Corporation | BFC237058152 vs R82MC1150CK50K |
R82MC1150JC50K | Film Capacitor, | KEMET Corporation | BFC237058152 vs R82MC1150JC50K |
R82MC1150Z350K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237058152 vs R82MC1150Z350K |
82MC1150CK50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | KEMET Corporation | BFC237058152 vs 82MC1150CK50K |
BFC237065152 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237058152 vs BFC237065152 |
BFC237051152 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237058152 vs BFC237051152 |
R82MC1150JE50K | Film Capacitor, | KEMET Corporation | BFC237058152 vs R82MC1150JE50K |
BFC237065152 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237058152 vs BFC237065152 |