There are no models available for this part yet.
Overview of BFC237059392 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237059392 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J9145
|
Newark | Capacitor, polyester (Mylar),3.9Nf,400Vdc,5-% Tol,5+% Tol |Vishay BFC237059392 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now | |
DISTI #
BFC237059392
|
Avnet Americas | MKT 3,9nF ±5% 400Vdc P5mm e3 - Tape and Reel (Alt: BFC237059392) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.3102 | Buy Now | |
DISTI #
594-2222-370-59392
|
Mouser Electronics | Film Capacitors .0039uF 5% 400volts RoHS: Compliant | 0 |
|
$0.3010 / $0.6500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2830 | Buy Now | ||
DISTI #
BFC237059392
|
Avnet Abacus | Film Capacitor, 3900 pF, 220 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237059392) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC237059392 by Vishay Intertechnologies
Part Data Attributes for BFC237059392 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.0039 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200, IEC60384-2
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for BFC237059392
This table gives cross-reference parts and alternative options found for BFC237059392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237059392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F612JF392J400A | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0039uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237059392 vs F612JF392J400A |
BFC237052392 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0039 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237059392 vs BFC237052392 |
BFC237059392 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0039 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237059392 vs BFC237059392 |
BFC237056392 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237059392 vs BFC237056392 |
F612JF392J400R | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0039uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237059392 vs F612JF392J400R |
BFC237066392 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0039 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237059392 vs BFC237066392 |
BFC237056392 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0039 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237059392 vs BFC237056392 |
F612JF392J400C | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0039uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237059392 vs F612JF392J400C |
BFC237066392 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237059392 vs BFC237066392 |