There are no models available for this part yet.
Overview of BFC237076334 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237076334 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC4109
|
Newark | Cap, 0.33Uf, 63V, Film, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33µf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC237076334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 124 |
|
$0.6850 / $1.0900 | Buy Now | |
DISTI #
18C4921
|
Newark | Capacitor Polyester Film 0.33Uf, 63V, 5%, Radial, Full Reel, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33µf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):63V Rohs Compliant: Yes |Vishay BFC237076334 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.4330 | Buy Now | |
DISTI #
84AC4109
|
Avnet Americas | MKT 370 330nF ±5% 63V= - Product that comes on tape, but is not reeled (Alt: 84AC4109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 124 Partner Stock |
|
$0.6450 | Buy Now | |
DISTI #
BFC237076334
|
Avnet Americas | MKT 370 330nF ±5% 63V= - Ammo Pack (Alt: BFC237076334) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1025 / $0.3469 | Buy Now | |
DISTI #
594-2222-370-76334
|
Mouser Electronics | Film Capacitors .33uF 5% 63volts RoHS: Compliant | 7494 |
|
$0.2970 / $1.0900 | Buy Now | |
Future Electronics | MKT370 Series 63 V 0.33 uF ±5% Radial Metalized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3300 / $0.3550 | Buy Now | ||
DISTI #
BFC237076334
|
TTI | Film Capacitors .33uF 5% 63volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack |
Americas - 4500 In Stock |
|
$0.1990 / $0.3250 | Buy Now | |
DISTI #
BFC237076334
|
Avnet Abacus | Film Capacitor, 0.33 uF, 40 V, 63 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237076334) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC237076334 by Vishay Intertechnologies
Part Data Attributes for BFC237076334 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks, 3 Days
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
8 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200, IEC60384-2
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for BFC237076334
This table gives cross-reference parts and alternative options found for BFC237076334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237076334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5334J63J02L16.5CBULK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | KEMET Corporation | BFC237076334 vs MMK5334J63J02L16.5CBULK |
BFC237019334 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237076334 vs BFC237019334 |
BFC237076334 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237076334 vs BFC237076334 |
BFC237019334 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237076334 vs BFC237019334 |
F601JJ334J063Q | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC237076334 vs F601JJ334J063Q |
BFC237012334 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237076334 vs BFC237012334 |
BFC237012334 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237076334 vs BFC237012334 |
MMK5334J63J02L16.5TA16 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | KEMET Corporation | BFC237076334 vs MMK5334J63J02L16.5TA16 |
BFC237016334 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237076334 vs BFC237016334 |