Part Details for BFC237085154 by Vishay Intertechnologies
Overview of BFC237085154 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237085154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC237085154
|
Avnet Americas | Film Capacitor, 0.15 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC237085154) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0972 / $0.6174 | Buy Now |
DISTI #
594-2222-370-85154
|
Mouser Electronics | Film Capacitors .15uF 10% 100volts RoHS: Compliant | 0 |
|
$0.4900 / $0.5450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.4620 | Buy Now |
DISTI #
BFC237085154
|
Avnet Americas | Film Capacitor, 0.15 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC237085154) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0972 / $0.6174 | Buy Now |
DISTI #
BFC237085154
|
Avnet Americas | Film Capacitor, 0.15 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC237085154) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0972 / $0.6174 | Buy Now |
DISTI #
BFC237085154
|
Avnet Abacus | Film Capacitor, 0.15 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237085154) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237085154
BFC237085154 CAD Models
BFC237085154 Part Data Attributes
|
BFC237085154
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237085154
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for BFC237085154
This table gives cross-reference parts and alternative options found for BFC237085154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237085154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237021154 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237085154 vs BFC237021154 |
BFC2370CH154 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237085154 vs BFC2370CH154 |
BFC237025154 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237085154 vs BFC237025154 |
BFC2370CE154 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237085154 vs BFC2370CE154 |