Part Details for BFC2370GC562 by Vishay Intertechnologies
Overview of BFC2370GC562 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2370GC562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T4040
|
Newark | Mkt5,6Nf5%630Vdcpitch 5Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC2370GC562 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.1490 | Buy Now |
DISTI #
BFC2370GC562
|
Avnet Americas | Film Capacitor, 5600 pF, 220 V, 630 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC2370GC562) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0621 / $0.1578 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1180 | Buy Now |
DISTI #
BFC2370GC562
|
Avnet Americas | Film Capacitor, 5600 pF, 220 V, 630 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC2370GC562) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0621 / $0.1578 | Buy Now |
DISTI #
BFC2370GC562
|
Avnet Abacus | Film Capacitor, 5600 pF, 220 V, 630 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC2370GC562) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC2370GC562
BFC2370GC562 CAD Models
BFC2370GC562 Part Data Attributes:
|
BFC2370GC562
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC2370GC562
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for BFC2370GC562
This table gives cross-reference parts and alternative options found for BFC2370GC562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC2370GC562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC2370GF562 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC2370GC562 vs BFC2370GF562 |
BFC2370GI562 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC2370GC562 vs BFC2370GI562 |
BFC2370GM562 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC2370GC562 vs BFC2370GM562 |