Part Details for BFC237188682 by Vishay Intertechnologies
Overview of BFC237188682 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237188682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C5072
|
Newark | Capacitor Film, 0.0068Uf, 400V, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:6800Pf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):400V, Capacitor Mounting:Through Holerohs Compliant: Yes |Vishay BFC237188682 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.4330 | Buy Now |
DISTI #
BFC237188682
|
Avnet Americas | Film Capacitor, 6800 pF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC237188682) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1107 / $0.4219 | Buy Now |
DISTI #
594-222237188682
|
Mouser Electronics | Film Capacitors .0068uF 10% 400volts RoHS: Compliant | 0 |
|
$0.3380 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3160 | Buy Now |
DISTI #
BFC237188682
|
TME | Capacitor: polyester, 6.8nF, 220VAC, 400VDC, 7.62mm, ±10%, -55÷85°C Min Qty: 2000 | 0 |
|
$0.3120 | RFQ |
|
ComSIT USA | DC FILM CAPACITOR Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
BFC237188682
|
Avnet Abacus | Film Capacitor, 6800 pF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237188682) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237188682
BFC237188682 CAD Models
BFC237188682 Part Data Attributes:
|
BFC237188682
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237188682
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237188682
This table gives cross-reference parts and alternative options found for BFC237188682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237188682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237185682 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237188682 vs BFC237185682 |
BFC237155682 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237188682 vs BFC237155682 |
BFC237151682 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237188682 vs BFC237151682 |