Part Details for BFC237268223 by Vishay Intertechnologies
Overview of BFC237268223 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237268223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J9666
|
Newark | Capacitor,polyester (Mylar),22Nf,630Vdc,10-% Tol,10+% Tol |Vishay BFC237268223 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5920 / $0.8010 | Buy Now |
DISTI #
BFC237268223
|
Avnet Americas | Film Capacitor, 0.022 uF, 250 V, 630 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC237268223) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1202 / $0.7632 | Buy Now |
DISTI #
594-2222-372-68223
|
Mouser Electronics | Film Capacitors .022uF 10% 630volts RoHS: Compliant | 0 |
|
$0.6660 / $1.3700 | Order Now |
|
Future Electronics | Cap Film 0.022uF 630V PET 10% (12.5 X 4 X 10mm) Radial 10mm 105C Ammo Pack RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Ammo Pack | 0Ammo Pack |
|
$0.6750 / $0.7250 | Buy Now |
DISTI #
BFC237268223
|
Avnet Americas | Film Capacitor, 0.022 uF, 250 V, 630 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC237268223) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1202 / $0.7632 | Buy Now |
DISTI #
BFC237268223
|
Avnet Americas | Film Capacitor, 0.022 uF, 250 V, 630 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC237268223) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1202 / $0.7632 | Buy Now |
|
ComSIT USA | DC FILM CAPACITOR Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
BFC237268223
|
Avnet Abacus | Film Capacitor, 0.022 uF, 250 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237268223) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237268223
BFC237268223 CAD Models
BFC237268223 Part Data Attributes
|
BFC237268223
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237268223
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC237268223
This table gives cross-reference parts and alternative options found for BFC237268223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237268223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237265223 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237268223 vs BFC237265223 |
BFC2373GE223MD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237268223 vs BFC2373GE223MD |
BFC237261223 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237268223 vs BFC237261223 |
BFC2373GL223MD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237268223 vs BFC2373GL223MD |