There are no models available for this part yet.
Overview of BFC237321225 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237321225 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC1767-ND
|
DigiKey | CAP FILM 2.2UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
743 In Stock |
|
$1.3907 / $3.3800 | Buy Now |
CAD Models for BFC237321225 by Vishay Beyschlag
Related Parts for BFC237321225
-
B32522Q1225K189Fixed Capacitors
-
RC0805FR-0782KLFixed Resistors
-
413852Headers and Edge Type Connectors
-
FDB045AN08A0Power Field-Effect Transistors
-
SRP4020TA-150MFixed Inductors
-
BD8306MUV-E2Switching Regulator or Controllers
-
NCP59748MN1ADJTBGLinear Regulator ICs
-
SLVU2.8-8BTGTransient Suppressors
-
BSS138KSmall Signal Field-Effect Transistors