Part Details for BFC237327105 by Vishay Intertechnologies
Overview of BFC237327105 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237327105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J9747
|
Newark | Mkt 1 F 10% 100Vdc Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC237327105 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5750 / $0.7480 | Buy Now |
DISTI #
BFC237327105
|
Avnet Americas | Film Capacitor, 1 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC237327105) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2916 / $0.7409 | Buy Now |
DISTI #
594-2222-373-27105
|
Mouser Electronics | Film Capacitors 1uF 10% 100volts RoHS: Compliant | 612 |
|
$0.5720 / $1.4100 | Buy Now |
DISTI #
E02:0323_00492079
|
Arrow Electronics | Cap Film 1uF 100V PET 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks Date Code: 2239 | Europe - 4400 |
|
$0.4818 / $0.5033 | Buy Now |
DISTI #
V36:1790_09524180
|
Arrow Electronics | Cap Film 1uF 100V PET 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks Date Code: 2334 | Americas - 3300 |
|
$0.5629 / $0.6070 | Buy Now |
DISTI #
V72:2272_09524180
|
Arrow Electronics | Cap Film 1uF 100V PET 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1823 Container: Cut Strips | Americas - 1000 |
|
$0.6131 / $0.6158 | Buy Now |
|
Future Electronics | Film Capacitors 1uF 10% 100volts RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$0.5950 / $0.6400 | Buy Now |
DISTI #
64971240
|
Verical | Cap Film 1uF 100V PET 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2239 | Americas - 4400 |
|
$0.4802 / $0.5017 | Buy Now |
DISTI #
73485011
|
Verical | Cap Film 1uF 100V PET 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2334 | Americas - 3300 |
|
$0.5629 / $0.6070 | Buy Now |
DISTI #
44141211
|
Verical | Cap Film 1uF 100V PET 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1823 | Americas - 1000 |
|
$0.6131 / $0.6149 | Buy Now |
Part Details for BFC237327105
BFC237327105 CAD Models
BFC237327105 Part Data Attributes:
|
BFC237327105
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237327105
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 0.6 mm | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC237327105
This table gives cross-reference parts and alternative options found for BFC237327105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237327105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237325105 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237327105 vs BFC237325105 |