Part Details for BFC237341125 by Vishay Intertechnologies
Overview of BFC237341125 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237341125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J9788
|
Newark | Mkt 1,2 F 10% 250Vdc Pitch 22,5Mm/Loose, Straight Lead 5 Mm |Vishay BFC237341125 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 / $2.5100 | Buy Now |
DISTI #
BFC237341125
|
Avnet Americas | Film Capacitor, 1.2 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC237341125) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4104 / $2.6068 | Buy Now |
DISTI #
594-2222-373-41125
|
Mouser Electronics | Film Capacitors 1.2uF 10% 250volts RoHS: Compliant | 0 |
|
$2.3100 / $3.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.9500 | Buy Now |
DISTI #
BFC237341125
|
Avnet Abacus | Film Capacitor, 1.2 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237341125) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237341125
BFC237341125 CAD Models
BFC237341125 Part Data Attributes
|
BFC237341125
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237341125
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 0.8 mm | |
Dielectric Material | POLYESTER | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC237341125
This table gives cross-reference parts and alternative options found for BFC237341125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237341125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237345125 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237341125 vs BFC237345125 |
BFC237343125 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237341125 vs BFC237343125 |