Part Details for BFC237351104 by Vishay Intertechnologies
Overview of BFC237351104 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237351104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R3997
|
Newark | Capacitor Poly Film 0.1Uf, 400V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):400V, Capacitor Terminals:Pc Pinrohs Compliant: Yes |Vishay BFC237351104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$0.2690 | Buy Now |
DISTI #
98K7008
|
Newark | Film Capacitor, 0.1Uf, 400V, Radial 10%, Capacitance:0.1Μf, Voltage Rating:400V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:Mkt373 Series, Capacitor Case Style:-, Lead Spacing:15Mm Rohs Compliant: Yes |Vishay BFC237351104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 412 |
|
$0.2440 / $0.7590 | Buy Now |
DISTI #
BFC237351104
|
Avnet Americas | Film Capacitor, 0.1 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC237351104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1539 / $0.3910 | Buy Now |
DISTI #
57R3997
|
Avnet Americas | Film Capacitor, 0.1 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: 57R3997) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 105 Partner Stock |
|
$0.5000 / $0.9460 | Buy Now |
DISTI #
594-2222-373-51104
|
Mouser Electronics | Film Capacitors .1uF 10% 400volts RoHS: Compliant | 2354 |
|
$0.2930 / $0.7500 | Buy Now |
|
Future Electronics | MKT373 Series 400 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2340Bag |
|
$0.2850 / $0.3450 | Buy Now |
DISTI #
BFC237351104
|
TTI | Film Capacitors .1uF 10% 400volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.1690 / $0.3060 | Buy Now |
DISTI #
BFC237351104
|
Avnet Americas | Film Capacitor, 0.1 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC237351104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1539 / $0.3910 | Buy Now |
DISTI #
57R3997
|
Avnet Americas | Film Capacitor, 0.1 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: 57R3997) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 105 Partner Stock |
|
$0.5000 / $0.9460 | Buy Now |
DISTI #
BFC237351104
|
Avnet Abacus | Film Capacitor, 0.1 uF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237351104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now |
Part Details for BFC237351104
BFC237351104 CAD Models
BFC237351104 Part Data Attributes:
|
BFC237351104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237351104
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 0.6 mm | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC237351104
This table gives cross-reference parts and alternative options found for BFC237351104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237351104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237355104 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237351104 vs BFC237355104 |