BFC237363104
Description: Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED

Overview of BFC237363104 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for BFC237363104 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 26M6522
Newark Film Capacitor, Mkt373 Series, 0.1 F, 10%, Pet (Polyester), 630 V Rohs Compliant: Yes |Vishay BFC237363104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 433
  • 1 $1.3000
  • 10 $0.8860
  • 25 $0.8330
  • 50 $0.7790
  • 100 $0.7260
  • 500 $0.7200
$0.7200 / $1.3000 Buy Now
DISTI # BFC237363104
Avnet Americas MKT 373 100nF ±10% 630V= - Bulk (Alt: BFC237363104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.6768
  • 2,000 $0.6672
  • 4,000 $0.6528
  • 6,000 $0.2128
  • 8,000 $0.2080
  • 10,000 $0.2048
  • 100,000 $0.2000
$0.2000 / $0.6768 Buy Now
DISTI # 594-2222-373-63104
Mouser Electronics Film Capacitors .1uF 10% 630volts RoHS: Compliant 956
  • 1 $1.3000
  • 10 $0.8860
  • 100 $0.7260
  • 500 $0.7200
  • 1,000 $0.6000
$0.6000 / $1.3000 Buy Now
Future Electronics BFC Series Ø 17.5 x 7 mm 630 V 0.1 uF ±10 % DC Film Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box 0
Box
  • 1,000 $0.6200
  • 2,000 $0.6100
  • 3,000 $0.6000
  • 4,000 $0.5950
  • 5,000 $0.5750
$0.5750 / $0.6200 Buy Now
DISTI # BFC237363104
Avnet Abacus Film Capacitor, 0.1 uF, 250 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237363104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803609044992
Chip1Stop Capacitor Film RoHS: Compliant 190
  • 1 $1.2787
  • 10 $0.8788
  • 100 $0.7224
$0.7224 / $1.2787 Buy Now

CAD Models for BFC237363104 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFC237363104 by Vishay Intertechnologies

BFC237363104
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Diameter
0.8 mm
Dielectric Material
POLYESTER
Height
13.5 mm
JESD-609 Code
e3
Length
17.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
IEC60384-2
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. BFC237363104
    Vishay Intertechnologies
    Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for BFC237363104

This table gives cross-reference parts and alternative options found for BFC237363104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237363104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC237367104 CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC237363104 vs BFC237367104
BFC237367104 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC237363104 vs BFC237367104
BFC237363104 CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC237363104 vs BFC237363104

Related Parts for BFC237363104

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC237363104 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC237363104 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC237363104 would you like to use for your alert(s)?
  • Please alert me when BFC237363104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC237363104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC237363104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC237363104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC237363104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC237363104 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: