Part Details for BFC237368154 by Vishay Intertechnologies
Overview of BFC237368154 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for BFC237368154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J0034
|
Newark | Mkt 150Nf 5% 630Vdc Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC237368154 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
BFC237368154
|
Avnet Americas | Film Capacitor, 0.15 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC237368154) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3226 / $2.0494 | Buy Now |
DISTI #
594-222237368154
|
Mouser Electronics | Film Capacitors .15uF 5% 630volts RoHS: Compliant | 0 |
|
$1.7400 / $1.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
DISTI #
BFC237368154
|
Avnet Americas | Film Capacitor, 0.15 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC237368154) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3226 / $2.0494 | Buy Now |
|
ComSIT USA | DC FILM CAPACITOR Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 6933 RoHS: Compliant | Europe - 10400 |
|
RFQ | |
DISTI #
BFC237368154
|
Avnet Abacus | Film Capacitor, 0.15 uF, 250 V, 630 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237368154) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237368154
BFC237368154 CAD Models
BFC237368154 Part Data Attributes:
|
BFC237368154
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237368154
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 0.8 mm | |
Dielectric Material | POLYESTER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |