Part Details for BFC237390149 by Vishay Intertechnologies
Overview of BFC237390149 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for BFC237390149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J0086
|
Newark | 330 Nf 5% 400Vdc 22,5 Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC237390149 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.3900 | Buy Now |
DISTI #
BFC237390149
|
Avnet Americas | MKT 330nF ?5% 400Vdc P22,5mm e3 - Tape and Reel (Alt: BFC237390149) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3675 / $2.0727 | Buy Now |
DISTI #
594-2222-373-90149
|
Mouser Electronics | Film Capacitors .33uF 5% 400volts RoHS: Compliant | 0 |
|
$2.1300 / $2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
DISTI #
BFC237390149
|
Avnet Abacus | Film Capacitor, 0.33 uF, 220 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237390149) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237390149
BFC237390149 CAD Models
BFC237390149 Part Data Attributes
|
BFC237390149
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237390149
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 220 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Available On Request | |
Dielectric Material | POLYESTER | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |