Part Details for BFC237511154 by Vishay Intertechnologies
Overview of BFC237511154 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237511154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J0548
|
Newark | Kp/Mkp 150Nf 3,5% 630Vdc Pitch 27,5Mm/Loose, Kinked Lead 3,5 Mm |Vishay BFC237511154 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 | Buy Now |
DISTI #
BFC237511154
|
Avnet Americas | Power Film Capacitor, 0.15 uF, 300 V, 630 V, ± 3.5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237511154) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7601 / $4.8277 | Buy Now |
DISTI #
594-2222-375-11154
|
Mouser Electronics | Film Capacitors .15uF 3.5% 630volts RoHS: Compliant | 0 |
|
$3.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$3.6100 | Buy Now |
DISTI #
BFC237511154
|
Avnet Americas | Power Film Capacitor, 0.15 uF, 300 V, 630 V, ± 3.5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237511154) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7601 / $4.8277 | Buy Now |
DISTI #
BFC237511154
|
Avnet Abacus | Power Film Capacitor, 0.15 uF, 300 V, 630 V, � 3.5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237511154) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237511154
BFC237511154 CAD Models
BFC237511154 Part Data Attributes:
|
BFC237511154
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237511154
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |