Part Details for BFC237511432 by Vishay Intertechnologies
Overview of BFC237511432 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237511432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J0575
|
Newark | Kp/Mkp 4,3Nf 3,5% 630Vdc Pitch 15Mm/Loose, Kinked Lead 3,5 Mm |Vishay BFC237511432 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 / $0.7940 | Buy Now |
DISTI #
BFC237511432
|
Avnet Americas | Power Film Capacitor, 4300 pF, 300 V, 630 V, ± 3.5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237511432) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2162 / $0.7318 | Buy Now |
DISTI #
594-2222-375-11432
|
Mouser Electronics | Film Capacitors 4300pF 3.5% 630volts RoHS: Compliant | 0 |
|
$0.7070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.6660 | Buy Now |
DISTI #
BFC237511432
|
Avnet Abacus | Power Film Capacitor, 4300 pF, 300 V, 630 V, � 3.5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237511432) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237511432
BFC237511432 CAD Models
BFC237511432 Part Data Attributes
|
BFC237511432
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237511432
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.0043uF, 7322,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0043 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |