Part Details for BFC237514273 by Vishay Intertechnologies
Overview of BFC237514273 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237514273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J0736
|
Newark | Cap, met Polypropylene,27Nf,630Vdc,5-% Tol,5+% Tol |Vishay BFC237514273 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $1.9300 | Buy Now |
DISTI #
BFC237514273
|
Avnet Americas | Power Film Capacitor, 0.027 uF, 300 V, 630 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237514273) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3631 / $2.3067 | Buy Now |
DISTI #
594-2222-375-14273
|
Mouser Electronics | Film Capacitors 27000pF 5% 630volts RoHS: Compliant | 0 |
|
$1.8300 / $1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0Bulk |
|
$1.7300 | Buy Now |
DISTI #
BFC237514273
|
Avnet Americas | Power Film Capacitor, 0.027 uF, 300 V, 630 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237514273) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3631 / $2.3067 | Buy Now |
DISTI #
BFC237514273
|
Avnet Abacus | Power Film Capacitor, 0.027 uF, 300 V, 630 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237514273) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237514273
BFC237514273 CAD Models
BFC237514273 Part Data Attributes:
|
BFC237514273
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237514273
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 7332, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 7332 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for BFC237514273
This table gives cross-reference parts and alternative options found for BFC237514273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237514273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237512273 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 7332, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237514273 vs BFC237512273 |