Part Details for BFC237516223 by Vishay Intertechnologies
Overview of BFC237516223 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237516223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J0837
|
Newark | Kp/Mkp 22Nf 5% 630Vdc Pitch 7,5Mm/Reelpack, Bent Back, Taping Height 16 Mm, Sp 15 Mm |Vishay BFC237516223 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.7900 | Buy Now |
DISTI #
BFC237516223
|
Avnet Americas | KP/MKP 375 22nF ±5% 630V= - Tape and Reel (Alt: BFC237516223) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2700 / $1.5228 | Buy Now |
DISTI #
594-2222-375-16223
|
Mouser Electronics | Film Capacitors 22000pF 5% 630volts RoHS: Compliant | 0 |
|
$1.5600 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
DISTI #
BFC237516223
|
Avnet Abacus | Power Film Capacitor, 0.022 uF, 300 V, 630 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237516223) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237516223
BFC237516223 CAD Models
BFC237516223 Part Data Attributes
|
BFC237516223
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237516223
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7328, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC237516223
This table gives cross-reference parts and alternative options found for BFC237516223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237516223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237518223 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7328, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237516223 vs BFC237518223 |