Part Details for BFC237516273 by Vishay Intertechnologies
Overview of BFC237516273 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237516273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J0839
|
Newark | Kp/Mkp 27Nf 5% 630Vdc Pitch 7,5Mm/Reelpack, Bent Back, Taping Height 16 Mm, Sp 15 Mm |Vishay BFC237516273 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.9100 | Buy Now |
DISTI #
BFC237516273
|
Avnet Americas | Power Film Capacitor, 0.027 uF, 300 V, 630 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Tape and Reel (Alt: BFC237516273) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2881 / $1.6250 | Buy Now |
DISTI #
594-222237516273
|
Mouser Electronics | Film Capacitors 27000pF 5% 630volts RoHS: Compliant | 0 |
|
$1.6600 / $1.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
DISTI #
BFC237516273
|
Avnet Abacus | Power Film Capacitor, 0.027 uF, 300 V, 630 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237516273) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237516273
BFC237516273 CAD Models
BFC237516273 Part Data Attributes
|
BFC237516273
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237516273
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 7332, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for BFC237516273
This table gives cross-reference parts and alternative options found for BFC237516273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237516273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237518273 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237516273 vs BFC237518273 |
BFC237518273 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 7332, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237516273 vs BFC237518273 |