Part Details for BFC237520103 by Vishay Intertechnologies
Overview of BFC237520103 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for BFC237520103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J0882
|
Newark | Kp/Mkp 10Nf 5% 1000Vdc Pitch 15Mm/Loose, Kinked Lead 3,5 Mm |Vishay BFC237520103 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.6300 | Buy Now |
DISTI #
BFC237520103
|
Avnet Americas | Power Film Capacitor, 0.01 uF, 400 V, 1000 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237520103) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3065 / $1.9465 | Buy Now |
DISTI #
594-2222-375-20103
|
Mouser Electronics | Film Capacitors 10000pF 5% 1000volts RoHS: Compliant | 0 |
|
$1.5400 / $1.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.4600 | Buy Now |
DISTI #
BFC237520103
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 400 V, 1000 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237520103) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237520103
BFC237520103 CAD Models
BFC237520103 Part Data Attributes
|
BFC237520103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237520103
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, 7330,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |