There are no models available for this part yet.
Overview of BFC237520203 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237520203 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04J0908
|
Newark | Kp/Mkp 20Nf 5% 1000Vdc Pitch 22,5Mm/Loose, Kinked Lead 3,5 Mm |Vishay BFC237520203 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.2900 | Buy Now | |
DISTI #
BFC237520203
|
Avnet Americas | Power Film Capacitor, 0.02 uF, 400 V, 1000 V, ? 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237520203) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3525 / $1.9881 | Buy Now | |
DISTI #
594-2222-375-20203
|
Mouser Electronics | Film Capacitors 20000pF 5% 1000volts RoHS: Compliant | 0 |
|
$1.9100 / $1.9900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.8100 | Buy Now | ||
DISTI #
BFC237520203
|
Avnet Abacus | Power Film Capacitor, 0.02 uF, 400 V, 1000 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237520203) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC237520203 by Vishay Intertechnologies
Part Data Attributes for BFC237520203 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.02 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
19.5 mm
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Box
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.5 mm
|