There are no models available for this part yet.
Overview of BFC237520623 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237520623 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04J0942
|
Newark | Kp/Mkp 62Nf 5% 1000Vdc Pitch 27,5Mm/Loose, Kinked Lead 3,5 Mm |Vishay BFC237520623 RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.0800 | Buy Now | |
DISTI #
BFC237520623
|
Avnet Americas | Power Film Capacitor, 0.062 uF, 400 V, 1000 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237520623) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5350 / $1.8104 | Buy Now | |
DISTI #
594-2222-375-20623
|
Mouser Electronics | Film Capacitors .062uF 5% 1000volts RoHS: Compliant | 0 |
|
$1.7400 / $1.8900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.6500 | Buy Now | ||
DISTI #
BFC237520623
|
Avnet Abacus | Power Film Capacitor, 0.062 uF, 400 V, 1000 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237520623) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC237520623 by Vishay Intertechnologies
Part Data Attributes for BFC237520623 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.062 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
21 mm
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
8 mm
|