Part Details for BFC237520681 by Vishay Intertechnologies
Overview of BFC237520681 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237520681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J0943
|
Newark | Kp/Mkp 680Pf 5% 1000Vdc Pitch 10Mm/Loose, Kinked Lead 3,5 Mm |Vishay BFC237520681 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 / $0.5970 | Buy Now |
DISTI #
BFC237520681
|
Avnet Americas | Power Film Capacitor, 680 pF, 400 V, 1000 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237520681) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1755 / $0.6688 | Buy Now |
DISTI #
594-2222-375-20681
|
Mouser Electronics | Film Capacitors 680pF 5% 1000volts RoHS: Compliant | 0 |
|
$0.4930 / $0.5510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5000 | Buy Now |
DISTI #
BFC237520681
|
Avnet Abacus | Power Film Capacitor, 680 pF, 400 V, 1000 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237520681) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237520681
BFC237520681 CAD Models
BFC237520681 Part Data Attributes
|
BFC237520681
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237520681
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00068uF, 5722,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |