Part Details for BFC237524102 by Vishay Intertechnologies
Overview of BFC237524102 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for BFC237524102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J1160
|
Newark | Cap, met Polypropylene,1Nf,1Kvdc,5-% Tol,5+% Tol |Vishay BFC237524102 RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5820 / $0.6320 | Buy Now |
DISTI #
BFC237524102
|
Avnet Americas | KP/MKP 375 1nF ?5% 1000V= - Bulk (Alt: BFC237524102) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1719 / $0.5816 | Buy Now |
DISTI #
594-2222-375-24102
|
Mouser Electronics | Film Capacitors 1000pF 5% 1000volts RoHS: Compliant | 0 |
|
$0.5740 / $0.5940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5290 | Buy Now |
DISTI #
BFC237524102
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 400 V, 1000 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237524102) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237524102
BFC237524102 CAD Models
BFC237524102 Part Data Attributes
|
BFC237524102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237524102
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 5724, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |