Part Details for BFC237525243 by Vishay Intertechnologies
Overview of BFC237525243 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237525243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J1270
|
Newark | Kp/Mkp 24Nf 3,5% 1000Vdc Pitch 22,5Mm/Loose, Kinked Lead 5 Mm |Vishay BFC237525243 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.5400 | Buy Now |
DISTI #
BFC237525243
|
Avnet Americas | Power Film Capacitor, 0.024 uF, 400 V, 1000 V, ± 3.5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237525243) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4232 / $2.6883 | Buy Now |
DISTI #
594-2222-375-25243
|
Mouser Electronics | Film Capacitors 24000pF 3.5% 1000volts RoHS: Compliant | 0 |
|
$2.2500 / $2.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.0100 | Buy Now |
DISTI #
BFC237525243
|
Avnet Abacus | Power Film Capacitor, 0.024 uF, 400 V, 1000 V, � 3.5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237525243) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237525243
BFC237525243 CAD Models
BFC237525243 Part Data Attributes
|
BFC237525243
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237525243
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.024uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.024 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |