Part Details for BFC237534132 by Vishay Intertechnologies
Overview of BFC237534132 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237534132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J1521
|
Newark | Kp/Mkp 1,3Nf 5% 1600Vdc Pitch 15Mm/Loose, Kinked Lead 5 Mm |Vishay BFC237534132 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 / $0.7600 | Buy Now |
DISTI #
BFC237534132
|
Avnet Americas | Power Film Capacitor, 1300 pF, 500 V, 1600 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237534132) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2234 / $0.8515 | Buy Now |
DISTI #
594-2222-375-34132
|
Mouser Electronics | Film Capacitors 1300pF 5% 1600volts RoHS: Compliant | 0 |
|
$0.7010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.6370 | Buy Now |
DISTI #
BFC237534132
|
Avnet Abacus | Power Film Capacitor, 1300 pF, 500 V, 1600 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237534132) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237534132
BFC237534132 CAD Models
BFC237534132 Part Data Attributes
|
BFC237534132
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237534132
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0013uF, Through Hole Mount, 7324, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Capacitance | 0.0013 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC237534132
This table gives cross-reference parts and alternative options found for BFC237534132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237534132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237532132 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0013uF, Through Hole Mount, 7324, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237534132 vs BFC237532132 |