Datasheets
BFC237537102 by:

Film Capacitor, Polypropylene, 1600V, 3.5% +Tol, 3.5% -Tol, 0.001uF, 7324,

Part Details for BFC237537102 by Vishay Intertechnologies

Overview of BFC237537102 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BFC237537102

Part # Distributor Description Stock Price Buy
DISTI # 04J1621
Newark Kp/Mkp 1Nf 3,5% 1600Vdc Pitch 7,5Mm/Reelpack, Bent Back, Taping Height 16 Mm, Sp 15 Mm |Vishay BFC237537102 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.4800
  • 1,000 $1.4000
  • 2,000 $1.3200
  • 4,000 $1.1900
  • 6,000 $1.1500
  • 10,000 $1.1000
$1.1000 / $1.4800 Buy Now
DISTI # BFC237537102
Avnet Americas Power Film Capacitor, 1000 pF, 500 V, 1600 V, ± 3.5%, Metallized PP, Radial Leaded, Through Hole - Tape and Reel (Alt: BFC237537102) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 800 $1.4749
  • 1,600 $1.4276
  • 3,200 $1.3803
  • 4,800 $1.3244
  • 6,400 $0.2563
  • 8,000 $0.2442
  • 80,000 $0.2322
$0.2322 / $1.4749 Buy Now
DISTI # 594-2222-375-37102
Mouser Electronics Film Capacitors 1000pF 3.5% 1600volts RoHS: Compliant 0
  • 800 $1.2800
  • 1,600 $1.2100
  • 4,800 $1.1900
$1.1900 / $1.2800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel 0
Reel
  • 800 $1.1100
$1.1100 Buy Now
DISTI # BFC237537102
Avnet Abacus Power Film Capacitor, 1000 pF, 500 V, 1600 V, � 3.5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237537102) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for BFC237537102

BFC237537102 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BFC237537102 Part Data Attributes

BFC237537102 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BFC237537102 Vishay Intertechnologies Film Capacitor, Polypropylene, 1600V, 3.5% +Tol, 3.5% -Tol, 0.001uF, 7324,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.001 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 15.5 mm
Length 18.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 3.5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 3.5%
Rated (AC) Voltage (URac) 500 V
Rated (DC) Voltage (URdc) 1600 V
Surface Mount NO
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC237537102 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC237537102 by Vishay Intertechnologies

  • Please alert me when BFC237537102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BFC237537102 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC237537102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BFC237537102 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC237537102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC237537102 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: