Part Details for BFC237540562 by Vishay Intertechnologies
Overview of BFC237540562 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for BFC237540562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0632
|
Newark | Film Capacitor, Kp/Mkp 375 Series, 5600 Pf, 5%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes |Vishay BFC237540562 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$1.1200 / $2.4500 | Buy Now |
DISTI #
BFC237540562
|
Avnet Americas | Power Film Capacitor, 5600 pF, 600 V, 2000 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237540562) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4334 / $1.1010 | Buy Now |
DISTI #
594-2222-375-40562
|
Mouser Electronics | Film Capacitors 5600pF 5% 2000volts RoHS: Compliant | 600 |
|
$0.9340 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Bulk | 0Bulk |
|
$0.8240 | Buy Now |
DISTI #
BFC237540562
|
Avnet Americas | Power Film Capacitor, 5600 pF, 600 V, 2000 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237540562) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4334 / $1.1010 | Buy Now |
DISTI #
BFC237540562
|
Avnet Abacus | Power Film Capacitor, 5600 pF, 600 V, 2000 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237540562) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237540562
BFC237540562 CAD Models
BFC237540562 Part Data Attributes:
|
BFC237540562
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237540562
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |