Part Details for BFC237541682 by Vishay Intertechnologies
Overview of BFC237541682 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237541682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J1748
|
Newark | Kp/Mkp 6,8Nf 3,5% 2000Vdc Pitch 22,5Mm/Loose, Kinked Lead 3,5 Mm |Vishay BFC237541682 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.1900 | Buy Now |
DISTI #
BFC237541682
|
Avnet Americas | Power Film Capacitor, 6800 pF, 600 V, 2000 V, ± 3.5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237541682) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3375 / $1.9035 | Buy Now |
DISTI #
594-2222-375-41682
|
Mouser Electronics | Film Capacitors 6800pF 3.5% 2000volts RoHS: Compliant | 0 |
|
$1.8700 / $2.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.7400 | Buy Now |
DISTI #
BFC237541682
|
Avnet Abacus | Power Film Capacitor, 6800 pF, 600 V, 2000 V, � 3.5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237541682) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237541682
BFC237541682 CAD Models
BFC237541682 Part Data Attributes
|
BFC237541682
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237541682
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.0068uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for BFC237541682
This table gives cross-reference parts and alternative options found for BFC237541682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237541682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237545682 | Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.0068uF, | Vishay Intertechnologies | BFC237541682 vs BFC237545682 |