Part Details for BFC237542821 by Vishay Intertechnologies
Overview of BFC237542821 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237542821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J1800
|
Newark | Kp/Mkp 820Pf 5% 2000Vdc Pitch 15Mm/Reelpack, Taping Height 16 Mm |Vishay BFC237542821 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.6000 | Buy Now |
DISTI #
BFC237542821
|
Avnet Americas | Power Film Capacitor, 820 pF, 600 V, 2000 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Tape and Reel (Alt: BFC237542821) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2313 / $1.3042 | Buy Now |
DISTI #
594-2222-375-42821
|
Mouser Electronics | Film Capacitors 820pF 5% 2000volts RoHS: Compliant | 0 |
|
$1.2800 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
BFC237542821
|
Avnet Abacus | Power Film Capacitor, 820 pF, 600 V, 2000 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237542821) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237542821
BFC237542821 CAD Models
BFC237542821 Part Data Attributes
|
BFC237542821
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237542821
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00082uF, Through Hole Mount, 7326, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 600 | |
Capacitance | 0.00082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for BFC237542821
This table gives cross-reference parts and alternative options found for BFC237542821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237542821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237542821 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.00082 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237542821 vs BFC237542821 |
BFC237544821 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.00082 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237542821 vs BFC237544821 |
BFC237544821 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00082uF, Through Hole Mount, 7326, RADIAL LEADED | Vishay Intertechnologies | BFC237542821 vs BFC237544821 |