Part Details for BFC237543681 by Vishay Intertechnologies
Overview of BFC237543681 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237543681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J1845
|
Newark | Kp/Mkp 680Pf 3,5% 2000Vdc Pitch 15Mm/Reelpack, Taping Height 16 Mm |Vishay BFC237543681 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $2.2200 | Buy Now |
DISTI #
BFC237543681
|
Avnet Americas | Power Film Capacitor, 680 pF, 600 V, 2000 V, ± 3.5%, Metallized PP, Radial Leaded, Through Hole - Tape and Reel (Alt: BFC237543681) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3618 / $2.2981 | Buy Now |
DISTI #
594-222237543681
|
Mouser Electronics | Film Capacitors 680pF 3.5% 2000volts RoHS: Compliant | 0 |
|
$1.8300 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
DISTI #
BFC237543681
|
Avnet Americas | Power Film Capacitor, 680 pF, 600 V, 2000 V, ± 3.5%, Metallized PP, Radial Leaded, Through Hole - Tape and Reel (Alt: BFC237543681) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3618 / $2.2981 | Buy Now |
DISTI #
BFC237543681
|
Avnet Abacus | Power Film Capacitor, 680 pF, 600 V, 2000 V, � 3.5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237543681) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237543681
BFC237543681 CAD Models
BFC237543681 Part Data Attributes:
|
BFC237543681
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237543681
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.00068uF, 7324,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |