Part Details for BFC237544471 by Vishay Intertechnologies
Overview of BFC237544471 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for BFC237544471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J1892
|
Newark | Kp/Mkp 470Pf 5% 2000Vdc Pitch 15Mm/Loose, Kinked Lead 5 Mm |Vishay BFC237544471 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 / $0.5960 | Buy Now |
DISTI #
BFC237544471
|
Avnet Americas | KP/MKP 375 470pF ?5% 2000V= - Bulk (Alt: BFC237544471) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2431 / $0.5485 | Buy Now |
DISTI #
594-2222-375-44471
|
Mouser Electronics | Film Capacitors 470pF 5% 2000volts RoHS: Compliant | 0 |
|
$0.5380 / $0.5490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4990 | Buy Now |
DISTI #
BFC237544471
|
TME | Capacitor: polypropylene, 470pF, 18.5x15x5.5mm, THT, ±5%, 15mm Min Qty: 2000 | 0 |
|
$0.6800 | RFQ |
DISTI #
BFC237544471
|
Avnet Abacus | Power Film Capacitor, 470 pF, 600 V, 2000 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237544471) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237544471
BFC237544471 CAD Models
BFC237544471 Part Data Attributes
|
BFC237544471
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237544471
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, 7322, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 600 | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |